Print Page
165 In Stock
200 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-204Q/W
Order Code2808367
Product RangeSM Series
Technical Datasheet
Product RangeSM Series
Contact ConfigurationSPST
Switch TypeSurface Mount Magnetic Switch
External Height6mm
External Width35mm
External Depth10mm
No. of Contacts1 Contact
Technical Specifications
Product Range
SM Series
Switch Type
Surface Mount Magnetic Switch
External Width
35mm
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
6mm
External Depth
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587