Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part NoSAR-S
Order Code2907469
Product RangeStat-A-REST
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.640 |
Price for:1 Pair
Minimum: 1
Multiple: 1
CHF 21.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoSAR-S
Order Code2907469
Product RangeStat-A-REST
Technical Datasheet
Grounder TypeSole
Grounder ColourBlue
Resistance-
Strap MaterialTPE (Thermoplastic Elastomer)
Lead Length241.3mm
Fastening TypeElastic
Product RangeStat-A-REST
Product Overview
- Pair of small size (9.5" length) yellow stat-A-REST™ foot grounder
- Size moulded on bottom of unit
- Full coverage foot grounder with contact points on sole and heel area
- Tear and chemical resistant Thermoplastic Elastomer (TPE) material
- Will not leave marks on floors (or operator’s shoes)
- 30" conductive 8-strand nylon polyester grounding tab
- Suitable ESD footwear component
Technical Specifications
Grounder Type
Sole
Resistance
-
Lead Length
241.3mm
Product Range
Stat-A-REST
Grounder Colour
Blue
Strap Material
TPE (Thermoplastic Elastomer)
Fastening Type
Elastic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417305