Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 993.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 993.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No8251
Order Code3806408
Product Range8200
Technical Datasheet
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBrown
Mat MaterialVinyl
Ground Terminal Type3040 Wrist Strap Grounding System & 2 3050 Snap Fasteners
Width - Imperial4ft
Length - Imperial24ft
Width - Metric1.2m
Length - Metric7.3m
Product Range8200
SVHCTo Be Advised
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
4ft
Width - Metric
1.2m
Product Range
8200
Mat Colour
Brown
Ground Terminal Type
3040 Wrist Strap Grounding System & 2 3050 Snap Fasteners
Length - Imperial
24ft
Length - Metric
7.3m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05