Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 137.950 |
10+ | CHF 118.920 |
20+ | CHF 116.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 137.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No8211
Order Code2907365
Product Range8200
Also Known AsGTIN UPC EAN: 00054007183631
Technical Datasheet
Mat Type3 Layer Dissipative Mat
Mat ColourBrown
Mat MaterialVinyl
Ground TerminalsSnap
Ground Terminal Type2 3050 Snap Fasteners
Length4ft
Width - Imperial24"
External Width2ft
Length - Imperial3.9ft
Width - Metric610mm
Thickness0.138"
Length - Metric1.2m
Mat FeaturesDissipative
Product Range8200
Product Overview
- Dissipative vinyl three-layer brown table mat kit
- Top layer (static dissipative vinyl help prevent shorting of pins on backs of PCB laid on mat)
- Middle layer (highly conductive scrim provides the main discharge path to ground)
- Bottom layer (static-dissipative foam providing a durable non-skid cushion)
- Compatible with constant monitors
Contents
Table mat, 3048 wrist strap grounding system, Two 3050 snap fasteners (snaps installed on long side of mat).
Technical Specifications
Mat Type
3 Layer Dissipative Mat
Mat Material
Vinyl
Ground Terminal Type
2 3050 Snap Fasteners
Width - Imperial
24"
Length - Imperial
3.9ft
Thickness
0.138"
Mat Features
Dissipative
Mat Colour
Brown
Ground Terminals
Snap
Length
4ft
External Width
2ft
Width - Metric
610mm
Length - Metric
1.2m
Product Range
8200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40082190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3