Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No770785
Order Code3972833
Product RangeC10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,248.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,248.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No770785
Order Code3972833
Product RangeC10 Series
Technical Datasheet
Mat TypeDissipative Mat Roll
Mat ColourTransparent
Mat MaterialTPU (Thermoplastic Polyurethane)
Ground Terminal Type-
Width - Imperial24"
Length - Imperial50ft
Width - Metric610mm
Length - Metric15.24m
Product RangeC10 Series
Technical Specifications
Mat Type
Dissipative Mat Roll
Mat Material
TPU (Thermoplastic Polyurethane)
Width - Imperial
24"
Width - Metric
610mm
Product Range
C10 Series
Mat Colour
Transparent
Ground Terminal Type
-
Length - Imperial
50ft
Length - Metric
15.24m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.7008