Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.820 |
10+ | CHF 41.360 |
20+ | CHF 40.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No3048
Order Code2907362
Technical Datasheet
Lead Length15ft
Kit ContentsRing Connector and 15' Ground Cord
Ground TerminalsSnap
Product Range-
Product Overview
- Wrist strap/table mat grounding system
- Grounds two single conductor wrist straps
- Easily snaps onto mats and runners (10mm snap)
Contents
15 feet ground cord with 10mm snap and ring terminal, Cable clips.
Technical Specifications
Lead Length
15ft
Ground Terminals
Snap
Kit Contents
Ring Connector and 15' Ground Cord
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757