Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 92.370 |
10+ | CHF 80.160 |
20+ | CHF 73.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 92.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No2381
Order Code3250280
Wrist Band TypeCord
Circumference Max-
Lead Length5ft
Wristband ColourBlack
Ground TerminalsSnap
Product Range-
SVHCTo Be Advised
Technical Specifications
Wrist Band Type
Cord
Lead Length
5ft
Ground Terminals
Snap
SVHC
To Be Advised
Circumference Max
-
Wristband Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:91139000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06