Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No1000V 8X750
Order Code3954361
Product Range1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 321.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 321.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No1000V 8X750
Order Code3954361
Product Range1000 Series
Technical Datasheet
Accessory TypeStatic Shielding Tubing Roll, 8" x 750'
For Use WithESD Sensitive Electronic Devices
Product Range1000 Series
Technical Specifications
Accessory Type
Static Shielding Tubing Roll, 8" x 750'
Product Range
1000 Series
For Use With
ESD Sensitive Electronic Devices
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.34