Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSCS
Manufacturer Part No1/2PLDES550.
Order Code2902432
Technical Datasheet
Desiccant Bag MaterialPlastic
External Length3.5"
External Width2.38"
Product Range-
SVHCTo Be Advised
Technical Specifications
Desiccant Bag Material
Plastic
External Width
2.38"
SVHC
To Be Advised
External Length
3.5"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:25084000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.42656