Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.090 |
5+ | CHF 64.070 |
10+ | CHF 62.790 |
Product Information
Product Overview
The 10 series complete programme of Illuminated Pushbutton Switch for front panel mounting (panel cut-out 16mm diameter). Lenses are available in the following forms - rectangular 18 x 24mm, square 18 x 18mm and round 18mm diameter. The standard design protects the front of the switches against accidental operation. The pushbutton switches can be fitted with a device to prevent accidental twisting. The switches have snap action elements and are available with 1 to 4 contact blocks. Gold-plated contacts are standard and are suitable for both, low-current use and standard applications. Each contact block can be used as N/C or N/O or change-over contact (for change-over contact ext. connection between terminals 2 and 4).
- <lt/>10mΩ Initial contact resistance
- <gt/>10⁴MΩ Insulation resistance at 500VDC
- IP40/IP67 Protection rating
Applications
Industrial
Technical Specifications
EMF
DPDT
Square
5A
250V
200mA
250V
Panel Mount
-
16.2mm
Off-On
-
5A
250V
250V
IP40, IP67
Solder Lug
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate