Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.120 |
5+ | CHF 31.320 |
10+ | CHF 30.520 |
20+ | CHF 27.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoSKO 89-58 / 100 / SW
Order Code3224384
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Banana Plugs x 2
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating3A
Voltage Rating-
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
BNC adapter lead with BNC-connector with bend relief on one end and 2 x Ø 4 mm safety lamella-basket plugs with inline socket on other end.
- Y splitter
- Nickel-plated contact
- Coaxial wire RG 58 C/U cable
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
-
SVHC
Lead (27-Jun-2024)
Test Connector Type B
4mm Banana Plugs x 2
Lead Length - Metric
1m
Current Rating
3A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0762