Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.850 |
| 5+ | CHF 11.950 |
| 10+ | CHF 11.280 |
| 20+ | CHF 11.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoKO 88-58 / 100 / SW
Order Code3224334
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BBNC Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating-
Voltage Rating-
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
- BNC-connectors with bend relief, assembled on RG cable
- 100cm length
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
-
SVHC
Lead (27-Jun-2024)
Test Connector Type B
BNC Plug
Lead Length - Metric
1m
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055