Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part NoKML 7460 / SAK / 1 / 250
Order Code3224323
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 124.920 |
5+ | CHF 121.790 |
10+ | CHF 118.660 |
20+ | CHF 106.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 124.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoKML 7460 / SAK / 1 / 250
Order Code3224323
Technical Datasheet
Test Connector Type A4mm Banana Plugs, Shrouded x2
Test Connector Type BKelvin Clip
Lead Length - Imperial8.2ft
Lead Length - Metric2.5m
Insulator ColourBlack, Red
Current Rating10A
Voltage Rating60VDC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
2 safety lamella-basket plugs assembled on highly flexible, double-insulated 1mm² PVC cable and safety kelvin clip.
- Kelvin measuring lead has been especially developed for four-wire measurement
- Safety kelvin clip with grips up to Ø 30mm
- Nickel plated contact
- PA 6.6 (polyamide) insulation
- 250cm length
Technical Specifications
Test Connector Type A
4mm Banana Plugs, Shrouded x2
Lead Length - Imperial
8.2ft
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
Lead (27-Jun-2024)
Test Connector Type B
Kelvin Clip
Lead Length - Metric
2.5m
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178