Print Page
113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.550 |
5+ | CHF 7.150 |
10+ | CHF 6.800 |
20+ | CHF 6.480 |
50+ | CHF 6.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The T11-211-10 is a 1-pole 10A panel-mount threaded neck Thermal Circuit Breaker with 6.3x0.8mm quick connect terminals. The T11 series circuit breaker for equipment is a line of small, single pole push to reset, overload protective devices. The trip mechanism is of the superior latch type. A high contact force can be maintained until the unit trips. The Swiss precision design is simple with few moving parts. This results in an extremely reliable CBE with high resistance against shock and vibration. It has short circuit capacity of 96A at 240VAC voltage.
- Wide rated current range
- Compact and reliable design
- Immunity to inrush currents and line transients
- Reset type actuator
- -5 to +60°C Ambient temperature range
Applications
Consumer Electronics, Power Management, Industrial
Technical Specifications
Product Range
T11 211
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
No SVHC (14-Jun-2023)
Current Rating
10A
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for T11-211-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454