Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2123
Order Code2888602
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C19
Cable Length - Metric6m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial19.7ft
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
19.7ft
Cable Length - Metric
6m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72576
Product traceability