Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.480 |
10+ | CHF 12.710 |
25+ | CHF 11.950 |
100+ | CHF 10.850 |
250+ | CHF 10.750 |
500+ | CHF 10.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2121
Order Code2356677
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type BMains Plug, USA, NEMA 5-15P
Cable Length - Metric3m
Current Rating13A
Voltage Rating125VAC
Jacket ColourWhite
Product Range-
Cable Length - Imperial9.8ft
SVHCLead (21-Jan-2025)
Product Overview
The 6051.2121 is an US Power Supply Cord with IEC 60320 C13 to NEMA 5-15P connector. It comes with V-Lock interlocking system and transparent PVC housing. It can be mated with 6010, 6048, 6061, GSP1 and GSP2 IEC appliance inlet.
- Meets the Hospital Grade requirements of UL 817
- IP20 Protection rating (according to IEC 60529, from front side)
Applications
Medical, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
IEC 60320 C13
Connector Type B
Mains Plug, USA, NEMA 5-15P
Current Rating
13A
Jacket Colour
White
Cable Length - Imperial
9.8ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37