Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.320 |
10+ | CHF 12.550 |
25+ | CHF 11.780 |
100+ | CHF 10.710 |
250+ | CHF 10.620 |
500+ | CHF 10.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2047
Order Code2064389
Technical Datasheet
Connector Type AIEC 60320 C19
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Connector Type BIEC 60320 C20
Cable Length - Metric2m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCLead (21-Jan-2025)
Product Overview
The 6051.2047 is a 2m IEC interconnection Mains Power Cord with 3 x 1.5mm² conductors. It is made of black PVC housing. It is suitable for appliances with protection class-1 according to IEC 61140.
- With V-lock interlocking system
- Molded terminal
- -25 to 70°C Allowable temperature range
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
IEC 60320 C19
Connector Type B
IEC 60320 C20
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007552