Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.260 |
10+ | CHF 14.690 |
25+ | CHF 14.130 |
100+ | CHF 13.750 |
250+ | CHF 13.470 |
500+ | CHF 13.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4804.1400
Order Code143326
Technical Datasheet
Product Range-
Voltage Rating12VDC
Current Rating2A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCLead (21-Jan-2025)
Product Overview
The 4804.14 is a 4-pole insulated Data and Signal Plug with solder terminals.
- Straight style
- -20 to 70°C Allowable operating temperature range
- 1000VDC Dielectric strength
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Voltage Rating
12VDC
Connector Mounting
Panel Mount
SVHC
Lead (21-Jan-2025)
Gender
Plug
Current Rating
2A
Contact Termination Type
Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01