Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.780 |
10+ | CHF 1.860 |
100+ | CHF 1.530 |
250+ | CHF 1.520 |
500+ | CHF 1.510 |
1000+ | CHF 1.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4793.4000
Order Code1176788
Technical Datasheet
IEC Connector TypeIEC C20 Inlet
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4793.4000 is a front-side snap-in mount GST IEC C20 Inlet with 6.3x0.8mm quick connect terminal. It meets the requirements of IEC 60335-1 for appliances in unattended use. This includes the enhanced requirements of glow wire tests according to IEC 60695-2-12 and -13. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset. It is suitable for appliances with protection class I or II according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- 1.5mm Panel thickness
- IP30 Protection rating
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C20 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In
SVHC
No SVHC (21-Jan-2025)
Current Rating
20A
Contact Termination Type
Quick Connect
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134