Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.450 |
10+ | CHF 24.710 |
25+ | CHF 20.950 |
100+ | CHF 20.530 |
250+ | CHF 20.110 |
500+ | CHF 19.690 |
Product Information
Product Overview
The KFA series Power Entry Module with line filter. Screw-on version from front or rear side, snap-in version from front side panel mount. Appliance inlet protection class I, fuse holder for fuse-links 5 x 20mm 1- or 2-pole, with or without voltage selector (step switch), line filter in standard and medical version functions. Suitable for use in equipment according to IEC/UL 60950. Ideal for assembly in metal plated plastic housings.
- Quick connect terminals or wires
- Rear side mounting for efficient cost-saving assembly
- All single elements are already wired
- Plug removal necessary for fuse-link replacement
- Fuse drawer Fingergrip can be removed by hand
- For added safety extra-safe fuse drawers are available
- Fuse holder is accessible from the equipment front
Applications
Power Management, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC C14
6A
-
Quick Connect
Quick Connect
IP40
No SVHC (21-Jan-2025)
General Purpose
250VAC
2-Pole Fuse Holder
5mm x 20mm
Flange Mount
KFA
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate