Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4301.1403
Order Code1162737
Product RangeFusedrawer 2 Series
Technical Datasheet
2,041 In Stock
8,950 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.970 |
10+ | CHF 3.930 |
100+ | CHF 3.090 |
250+ | CHF 3.070 |
500+ | CHF 3.040 |
1000+ | CHF 2.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.1403
Order Code1162737
Product RangeFusedrawer 2 Series
Technical Datasheet
Accessory TypeFuse Drawer
Fuse Holder TypeCartridge Fuse Holder
For Use WithDD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses2Fuses
Product RangeFusedrawer 2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
4301.1403 is a fuse drawer for fuse links 5x20mm.
- For use with DD11, DD12, DD21, DD22, KEA Print, KFA, KMF power entry modules
- Extra safe mounting
- Approved together with power entry module
- Suitable for use in equipment according to IEC/UL 62368-1
Technical Specifications
Accessory Type
Fuse Drawer
For Use With
DD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
Holder Terminals
Quick Connect
Product Range
Fusedrawer 2 Series
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
2Fuses
SVHC
No SVHC (21-Jan-2025)
Alternatives for 4301.1403
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494