Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3413.0113.22
Order Code7785712
Product RangeUSF 1206 Series
Technical Datasheet
1,420 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.534 |
50+ | CHF 0.414 |
100+ | CHF 0.374 |
250+ | CHF 0.373 |
500+ | CHF 0.371 |
1000+ | CHF 0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0113.22
Order Code7785712
Product RangeUSF 1206 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeUSF 1206 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The USF 1206 series SMD non-resettable Super Quick Acting Fuse made of epoxy glass body with nickel/gold-plated copper terminals. It is ideal for secondary protection DC and AC, circuits without inrush, semiconductor protection.
- Low melting I²t values
- Fast interruption
- UL characteristic
- Impermeable to potting compound
- -55 to 90°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial, Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
32VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63VDC
Product Range
USF 1206 Series
Breaking Capacity Current DC
50A
Alternatives for 3413.0113.22
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001