Print Page
331 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.230 |
5+ | CHF 0.852 |
10+ | CHF 0.825 |
20+ | CHF 0.798 |
40+ | CHF 0.772 |
100+ | CHF 0.706 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 3403.0176 is an UMT 250-series 10A 250VAC/125VDC time delay Non-resettable Fuse with ceramic housing, tin-plated copper alloy terminals, PCB and surface mounting, SMD fuse case style. Suitable for primary protection on SMD PCBs and industrial electronic.
- Reflow, wave soldering method
- -55 to 125°C Ambient air temperature range
Applications
Safety, Industrial, Medical
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
35A
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
UMT 250
Breaking Capacity Current DC
35A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076