Print Page
1,062 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.150 |
5+ | CHF 0.859 |
10+ | CHF 0.832 |
20+ | CHF 0.806 |
40+ | CHF 0.779 |
100+ | CHF 0.712 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0174
Order Code1510872
Product RangeUMT 250
Technical Datasheet
Fuse Current6.3A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style4012
Product RangeUMT 250
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Product Overview
The UMT 250 series SMD non-resettable Time Lag Fuse made of ceramic body with tin-plated copper alloy terminals. It is ideal for primary protection on SMD PCBs.
- High current rating
- High breaking capacity
- -55 to 125°C Operating temperature range
Applications
Industrial, Medical
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
UMT 250
Breaking Capacity Current DC
100A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304