Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-152-193
Order Code4632472
Product Range4799 Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.440 |
10+ | CHF 7.650 |
25+ | CHF 6.520 |
100+ | CHF 6.380 |
250+ | CHF 6.260 |
500+ | CHF 6.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-152-193
Order Code4632472
Product Range4799 Series
Technical Datasheet
IEC Connector TypeIEC C19 Socket
Current Rating16A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range4799 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IEC Connector Type
IEC C19 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
16A
Contact Termination Type
Screw
Product Range
4799 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0433