Print Page
Product Information
Product Overview
The 1241.6664.1122000 is a Vandal-proof Switch with green ring illumination and it has a high shock resistance and an extremely flat front construction of only 1.7mm. Housing and actuator are made of top-quality stainless steel. The MSM is designed for quick mounting the wires are simply plugged into the quick connect terminals of the detachable contact module. Then the module is snapped into the switch, which is simply screwed in beforehand.
- High shock resistance
- Pleasant tactile feeling
- Flat front design
- Made of top-quality stainless steel
- Available with point or ring illumination
- Easy mounting
- Laser lettering is possible
- 30mm Mounting diameter
Applications
Industrial, Safety
Technical Specifications
Product Range
MSM
Switch Operation
Momentary
Contact Voltage AC Max
250V
Contact Voltage VAC
125V
Panel Cutout Diameter
30.1mm
Contact Current Max
5A
Contact Current AC Max
5A
Operating Force
4.5N
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053524