Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.000 |
10+ | CHF 5.440 |
100+ | CHF 4.880 |
250+ | CHF 4.320 |
500+ | CHF 3.760 |
1000+ | CHF 3.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0909.0011
Order Code1176776
Technical Datasheet
No. of Outlets3Outlets
Outlet TypeIEC 60320 C13
Current Rating15A
Supply Voltage VAC250V
Plug TypeHardwired
Cable Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0909.0011 is a 3-outlet Strip Block for snap-in mounting with up to 7 IEC appliance outlets F. The front-side snap-in strip block has solder terminals. It is made of UL94V-0 rated black thermoplastic housing. It is suitable for use in equipment according to IEC/UL 60950 and appliances with protection class I according to IEC 61140.
- 1.5mm Panel thickness
- IP30 Protection rating
Applications
Power Management, Consumer Electronics
Technical Specifications
No. of Outlets
3Outlets
Current Rating
15A
Plug Type
Hardwired
Product Range
-
Outlet Type
IEC 60320 C13
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 0909.0011
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04