Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 126.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 126.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24827105
Order Code2476690
Technical Datasheet
No. of Fans3
Supply Voltage-
Power Rating-
Fan Flow Rate-
Bearing Type-
Product Range-
Product Overview
The 24827105 is an Interscale-M Mounting Plate with built-in fan holder and fans. Fans are simple to fit to the mounting plate using vibration-damping fixing materials.
- Fixes inside case with 4-feet and 4-screws
Applications
Industrial
Technical Specifications
No. of Fans
3
Power Rating
-
Bearing Type
-
Supply Voltage
-
Fan Flow Rate
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97