Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 65.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24811-478
Order Code1455847
Technical Datasheet
Rack U Height3U
For Use With-
External Width - Metric50.8mm
External Depth - Metric-
External Width - Imperial2"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 24811-478 is a plug-in unit unshielded Card Frame in kit form, cover plates with perforation. It has right and left extruded side panels with grooves for sliding in printed board (standard card position only on the left) and assembly of further boards via assembly of guide rails in the perforated covers.
- 3U Rack height
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Width - Metric
50.8mm
External Width - Imperial
2"
Product Range
-
For Use With
-
External Depth - Metric
-
External Depth - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445