Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 91.680 |
5+ | CHF 84.040 |
10+ | CHF 82.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 91.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-133
Order Code1455788
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric295mm
External Height - Metric133mm
External Width - Metric427mm
External Depth - Imperial11.61"
External Height - Imperial5.24"
External Width - Imperial16.81"
Product Range-
Product Overview
The 24563-133 is an EuropacPRO kit unshielded Subrack with side panel and front 19-inch bracket. This flexible design Subrack with rear horizontal rail is used for backplane mounting with insulation strip. The approximate EMC of 40dB at 1GHz, 30dB at 2GHz, assuming that the front is covered with shielded front panels.
- IP20 Protection rating
- Supplied as space-saving flat-pack
- Horizontal rail type light
- Aluminium construction
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
295mm
External Width - Metric
427mm
External Height - Imperial
5.24"
Product Range
-
Rack HP Width
84
External Height - Metric
133mm
External Depth - Imperial
11.61"
External Width - Imperial
16.81"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.276