Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY78600
Order Code2748014
Product RangeRYII
Also Known As7-1393161-3
Technical Datasheet
2,847 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.610 |
10+ | CHF 1.580 |
25+ | CHF 1.550 |
100+ | CHF 1.520 |
2000+ | CHF 1.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY78600
Order Code2748014
Product RangeRYII
Also Known As7-1393161-3
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins5Pins
Current Rating12A
Voltage Rating400VAC
Product RangeRYII
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
400VAC
SVHC
No SVHC (27-Jun-2024)
Socket Terminals
Solder
Current Rating
12A
Product Range
RYII
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359