Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1860306-1
Order Code1349721
Product RangeXT
Also Known AsRT78725
Technical Datasheet
833 In Stock
2,880 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.410 |
10+ | CHF 6.830 |
25+ | CHF 6.030 |
100+ | CHF 5.210 |
480+ | CHF 4.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1860306-1
Order Code1349721
Product RangeXT
Also Known AsRT78725
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating16A
Voltage Rating240VAC
Product RangeXT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RT78725 is a 8-pin Socket with screw-type terminals. It has pinning 3.5mm for DIN rail mounting and conventional terminal arrangement.
- Captive combination terminal screw
- Jumper bars for interconnection
- Conventional terminal arrangement
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
240VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
16A
Product Range
XT
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability