Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No4-1393243-3
Order Code2748059
Product RangeRT2
Also Known AsRT423730
Technical Datasheet
1,137 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.370 |
10+ | CHF 7.910 |
25+ | CHF 7.420 |
100+ | CHF 6.840 |
500+ | CHF 6.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No4-1393243-3
Order Code2748059
Product RangeRT2
Also Known AsRT423730
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current8A
Product RangeRT2
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance32.5kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
4-1393243-3 is a RT2 series general purpose low power PCB relay. Typical applications include boiler control, timers, garage door control, POS automation, interface modules.
- 8A, pinning 5mm, flux proof version
- 2 form C (CO) contacts arrangement, AgSnO contact material
- 230VAC coil voltage, 5kV/10mm coil-contact, reinforced insulation
- Product in accordance to IEC60335-1
- 400VAC max switching voltage, 8/6ms operate/release time max., DC coil
- 250VAC contact voltage rating, 5000Vrms insulation initial dielectric between contacts & coil
- 15.7mm height, 29mm length, 12.7mm width
- Environmental ambient temperature is 70°C max
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
32.5kohm
Coil Voltage
230VAC
Product Range
RT2
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013