Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT314F12
Order Code1175083
Product RangeRT1 Series
Also Known As8-1393239-7, RT314F12
Technical Datasheet
1,771 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.330 |
| 20+ | CHF 3.590 |
| 40+ | CHF 3.510 |
| 100+ | CHF 3.440 |
| 260+ | CHF 3.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT314F12
Order Code1175083
Product RangeRT1 Series
Also Known As8-1393239-7, RT314F12
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance240ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Power PCB Relay RT1 series from TE Connectivity are through hole PCB relays used for general purpose applications. These relays are used in boiler control, timers, garage door control, POS automation and interface modules.
- SPDT or SPST-NO contact configurations
- AC and DC coils available based on ordering
- Switching capacity of 12A or 16A at 250VAC based on versions
- 5KV/10mm isolation between coil and contact
- Ambient temperature of 85°C (DC coil)
- WG version has product in accordance to IEC 60335-1
- Reflow version for THR (Through-Hole Reflow) soldering process
- Compliance to VDE, UL, CSA and CQC standards
- Available in flux proof and wash tight version
- Class F coil isolation
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
240ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
12VDC
Product Range
RT1 Series
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013