Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRP411024
Order Code2885591
Product RangeRPII/1
Also Known As9-1393230-5
Technical Datasheet
463 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.640 |
10+ | CHF 10.760 |
25+ | CHF 10.390 |
100+ | CHF 8.690 |
500+ | CHF 8.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRP411024
Order Code2885591
Product RangeRPII/1
Also Known As9-1393230-5
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRPII/1
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.1kohm
Approvals & StandardsUL
Product Overview
The RP411024 is a general purpose Power PCB Relay with AgNi0.15 contact and SPDT contact configuration.
- 2000VA Maximum breaking capacity
- 5mm (8/12A) Pinning
- 1000VRMS Initial dielectric strength (between open contacts)
- 4000VRMS Initial dielectric strength (between contact and coil)
Applications
Power Management, Consumer Electronics, HVAC, Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.1kohm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Coil Voltage
24VDC
Product Range
RPII/1
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018