Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT581024
Order Code2885580
Product RangePT
Also Known As7-1419135-2
Technical Datasheet
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.360 |
10+ | CHF 14.960 |
25+ | CHF 14.400 |
100+ | CHF 12.670 |
250+ | CHF 12.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT581024
Order Code2885580
Product RangePT
Also Known As7-1419135-2
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current6A
Product RangePT
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance777ohm
Approvals & StandardsUL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
777ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
PT
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability