Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT370524.
Order Code2885569
Product RangePT
Also Known As6-1419111-6
Technical Datasheet
210 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.260 |
10+ | CHF 6.490 |
25+ | CHF 6.090 |
100+ | CHF 5.690 |
250+ | CHF 5.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT370524.
Order Code2885569
Product RangePT
Also Known As6-1419111-6
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VAC
Contact Current10A
Product RangePT
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance192ohm
Approvals & StandardsUL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT series miniature General Purpose Industrial Relay with 2-pole 12A, 3-pole 10A or 4-pole 6A, 2/3/4-form-C (CO) contacts.
- DC or AC coils
- Mechanical indicator, optional LED and protection diode
- Manual test tab, optionally lockable
- White marking tabs
- 29mm Height
- Switching performance up to 3000VA
Applications
Industrial, Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
192ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VAC
Product Range
PT
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028803
Product traceability