Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No8-1415536-7
Order Code2251774
Product Range41083
Also Known As041083050001WG
Technical Datasheet
1,377 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.080 |
10+ | CHF 9.350 |
25+ | CHF 8.760 |
100+ | CHF 7.450 |
300+ | CHF 7.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No8-1415536-7
Order Code2251774
Product Range41083
Also Known As041083050001WG
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product Range41083
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance400ohm
SVHC4,4'-isopropylidenediphenol (21-Jan-2025)
Product Overview
The 8-1415536-7 is a Power Relay with DC coil. AgNi single contact, bridging contact with 3mm contact gap. Typical applications such as washing machines, tumble dryers, absolute safe power supply disconnection in other domestic applications.
- PCB terminal type
- Monostable coil magnetic system
- -20 to 85°C Ambient temperature range
Applications
Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
41083
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
4,4'-isopropylidenediphenol (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024