Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No7-1415043-1
Order Code2885738
Product RangeMT
Also Known AsMT78612
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No7-1415043-1
Order Code2885738
Product RangeMT
Also Known AsMT78612
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins8Pins
Current Rating10A
Voltage Rating240VAC
Product RangeMT
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
8Pins
Voltage Rating
240VAC
SVHC
To Be Advised
Socket Terminals
Solder
Current Rating
10A
Product Range
MT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability