Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVBG1
Order Code2058825
Product RangeHarmony
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.910 |
5+ | CHF 16.470 |
10+ | CHF 16.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVBG1
Order Code2058825
Product RangeHarmony
Technical Datasheet
For Use WithXB4 and XB5 Series 22mm Pushbutton Switches
Product RangeHarmony
Product Overview
The ZBVBG1 is a 2mm pushbutton white Light Module with protected LED light source and screw clamp terminals. This ZBV series commercialized direct light block features steady signaling and support front mounting. It is suitable for Harmony XB4 and Harmony XB5 range products.
- 100000 hours at rated voltage and 25°C Service life
- 1kV conforming to IEC 61000-4-5 Surge withstand
- TH Protective treatment
- IP20 Conforming to IEC 60529 protection rating
- Class B conforming to IEC 55011 Electromagnetic emission
Applications
Industrial, Automotive, Commercial, Aerospace, Defence, Military
Technical Specifications
For Use With
XB4 and XB5 Series 22mm Pushbutton Switches
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01