Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1025
Order Code2058812
Product RangeHarmony XB4 Series
Technical Datasheet
2 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.020 |
| 5+ | CHF 5.900 |
| 10+ | CHF 5.780 |
| 20+ | CHF 5.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1025
Order Code2058812
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithXB4 and XB5 Series 22mm Pushbutton Switches
Contact Voltage DC Max-
Product RangeHarmony XB4 Series
Alternatives for ZBE1025
1 Product Found
Product Overview
The ZBE1025 is a Contact Block with 1NC slow-break silver alloy (Ag/Ni) standard contacts and spring clamp terminals. This ZBE series pushbutton contact block is suitable for use with the Harmony XB4 and Harmony XB5 range products. It meets the It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 5000000 cycles Mechanical durability
- IP20 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Aerospace, Defence, Military, Industrial, Commercial
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
10A
For Use With
XB4 and XB5 Series 22mm Pushbutton Switches
Product Range
Harmony XB4 Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009