Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE101
Order Code3052990
Product RangeZBE
Also Known As785901355632
Technical Datasheet
283 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.220 |
5+ | CHF 4.590 |
10+ | CHF 4.400 |
20+ | CHF 4.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE101
Order Code3052990
Product RangeZBE
Also Known As785901355632
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max600V
Contact Voltage DC Max600V
Product RangeZBE
Product Overview
The ZBE101 is a single contact block for use with Ø22mm Harmony XB4 and Harmony XB5 switches.
- SPST-NO contact configuration
- Rated operational current 6A at 120V, AC-15, A600 conforming to EN/IEC 60947-5-1
- Screw clamp terminals
- IP20 degree of protection
- Silver alloy contact material
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
Schneider Harmony XB4, XB5 Series Pushbutton Switches
Product Range
ZBE
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907