Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6E2B.
Order Code4615967
Product RangeZB6 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6E2B.
Order Code4615967
Product RangeZB6 Series
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max240V
For Use WithSchneider XB6 Series Pushbutton Switches
Contact Voltage DC Max250V
Product RangeZB6 Series
SVHCNo SVHC (07-Jul-2017)
Alternatives for ZB6E2B.
1 Product Found
Technical Specifications
Switch Terminals
-
Contact Current Max
6A
For Use With
Schneider XB6 Series Pushbutton Switches
Product Range
ZB6 Series
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402