Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.620 |
5+ | CHF 11.280 |
10+ | CHF 11.090 |
20+ | CHF 10.900 |
50+ | CHF 10.680 |
Product Information
Product Overview
ZB5AZ104 is a Harmony XB5, single contact block with body/fixing collar. It uses screw clamp terminals. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It is easily installed and replaced on XB5 complete push-button units and selector switches via a clip assembly and connects to control circuits with simple screw-clamp connections. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. The base unit to start assembling your plastic push-button or switch. the vibration-resistant screw clamp connection terminals ensure high vibration resistance making the product suitable for installation on high-impact machines. It complies with IEC 60947-5-4 UL 508, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1 standard.
- Plastic fixing collar material
- Standard head type
- 2NC contacts type and composition
- Slow-break contact operation
- Single contact block, rated operational current is 3A at 240V, AC-15
- CAD overall (width x height x depth) is 29.97mm x 41.91mm x 31.75mm
- 10000000 cycles mechanical durability
- Silver alloy (Ag/Ni) contact material, 18 months warranty
- 10A cartridge fuse type gG conforming to IEC 60947-5-1 (short-circuit protection)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Screw Clamp
-
XB5 Series 22mm Pushbutton Switches
Harmony
2 Pole
-
-
No SVHC (27-Jun-2024)
Alternatives for ZB5AZ104
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate