Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.640 |
5+ | CHF 6.510 |
10+ | CHF 6.380 |
Product Information
Product Overview
ZB5AW313 is a head for an illuminated pushbutton. This harmony XB5 plain lens illuminated white flush head for integral LED operates with a spring return/impulse mechanism. This illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete pushbutton units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated, clear colour and by touch due to flush element, minimizing errors in machine control. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has standards like UL 508, GB 14048.5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-5-1, EN/IEC 60947-1, JIS C8201-1. It is certified by DNV, UL listed, LROS (Lloyds register of shipping), CSA, BV, GL.
- Dark grey plastic bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head, spring return type of operator
- CAD overall (width x height x depth) is 28.956mm x 28.956mm x 29.972mm
- Mechanical durability is 10000000 cycles, Class II IEC 60536 over voltage category
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 EN 50102 (IK degree of protection)
- 18 months warranty, white flush, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB5 Series 22mm Pushbutton Switches
Harmony
IP66, NEMA 4X, NEMA 13
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate