Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AT84
Order Code2614708
Product RangeHarmony
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.230 |
5+ | CHF 21.780 |
10+ | CHF 21.340 |
20+ | CHF 20.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AT84
Order Code2614708
Product RangeHarmony
Technical Datasheet
For Use WithXB5 Series 22mm Pushbutton Switches
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony
Product Overview
The ZB5AT84 is a Ø22mm round Signalling Head for emergency stop push-button. This mushroom head has plastic bezel, Ø40mm red mushroom unmarked push-pull trigger action and mechanical latching operator. It is suitable for use with the harmony XB5 series switches.
- Class II conforming to IEC 60536 protection
- IP66/IK03 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 300000 Cycles mechanical durability
Applications
Commercial, Industrial, Aerospace, Defence, Military, Logistics
Technical Specifications
For Use With
XB5 Series 22mm Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05