Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AK1233
Order Code2058746
Product RangeHarmony
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.490 |
5+ | CHF 25.690 |
10+ | CHF 24.860 |
20+ | CHF 24.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AK1233
Order Code2058746
Product RangeHarmony
Technical Datasheet
For Use WithSchneider XALF & XB5 Series Selector Switches
IP / NEMA RatingIP69K
Product RangeHarmony
Product Overview
The ZB5AK1233 is an illuminated Selector Switch Head with plastic bezel and 2 position 90° stay put green standard handle operator. This ZB5 series signaling unit round head is suitable for use with the Harmony XALF and Harmony XB5 range products. It is compatible with integral LED product. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 500000 cycles Mechanical durability
- IP69K Protection rating
- IK06 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Aerospace, Defence, Military, Commercial
Technical Specifications
For Use With
Schneider XALF & XB5 Series Selector Switches
Product Range
Harmony
IP / NEMA Rating
IP69K
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024