Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AD3
Order Code3728201
Product RangeHarmony
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.410 |
5+ | CHF 13.150 |
10+ | CHF 12.880 |
20+ | CHF 12.610 |
50+ | CHF 12.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AD3
Order Code3728201
Product RangeHarmony
Technical Datasheet
For Use WithXB5 Series Non-Illuminated Selector Switches
IP / NEMA RatingIP66, IK05, NEMA 4X
Product RangeHarmony
Product Overview
The ZB5AD3 is a Ø22mm round Signalling Head for selector switch. This head has plastic bezel and 3 positions ±45° black standard handle stay put operator. It is suitable for harmony XB5 switches.
- Class II conforming to IEC 60536 protection
- IP69K/IP66/IK06 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 1000000 Cycles mechanical durability
Applications
Commercial, Industrial, Aerospace, Defence, Military, Logistics
Technical Specifications
For Use With
XB5 Series Non-Illuminated Selector Switches
Product Range
Harmony
IP / NEMA Rating
IP66, IK05, NEMA 4X
Alternatives for ZB5AD3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02247