Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AD2
Order Code3728195
Product RangeHarmony
Technical Datasheet
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.710 |
5+ | CHF 12.310 |
10+ | CHF 12.110 |
20+ | CHF 11.920 |
50+ | CHF 11.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AD2
Order Code3728195
Product RangeHarmony
Technical Datasheet
For Use WithXB5 Series Non-Illuminated Selector Switches
IP / NEMA RatingIP66, IP69K
Product RangeHarmony
Product Overview
The ZB5AD2 is an Ø 22mm selector switch head with standard handle for Harmony XB5/XALF switches. The selector switch head has 2 positions and 90 degree stay put type of operator.
- Black colour handle
- Plastic bezel
- Operating temperature range -25°C to +70°C
- IP69K conforming to IEC 60529 and IP66 conforming to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
Applications
Industrial
Technical Specifications
For Use With
XB5 Series Non-Illuminated Selector Switches
Product Range
Harmony
IP / NEMA Rating
IP66, IP69K
Alternatives for ZB5AD2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02259