Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AA6
Order Code2058726
Product RangeHarmony
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.240 |
5+ | CHF 5.140 |
10+ | CHF 5.030 |
20+ | CHF 4.930 |
50+ | CHF 4.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AA6
Order Code2058726
Product RangeHarmony
Technical Datasheet
For Use WithXB5 Series 22mm Pushbutton Switches
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony
Product Overview
The ZB5AA6 is a Ø22mm blue flush round non-illuminated Pushbutton Head for harmony XB5 series switches. It has plastic bezel and an unmarked spring return operator.
- Class II conforming to IEC 60536 protection
- IP66/IK03 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 5000000 Cycles mechanical durability
Applications
Commercial, Industrial
Technical Specifications
For Use With
XB5 Series 22mm Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Alternatives for ZB5AA6
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017